3M SCOTCH 501E Beige Masking Tape 48mm x 50m

RS Stock No.:
9031457
Mfr. Prt No.:
501E48
Brand:
3M

Technical Reference
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
RS stock number 9031457
Product description 3M SCOTCH 501E Beige Masking Tape 48mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 501E48

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

3M™ High Performance Masking Tape 501E Beige

Introducing the 3M™ 501E, it's a high-performance masking tape that is designed for use in high temperatures that can adhere to most surfaces with confidence, including metal rubber, glass and plastic. The natural colour crepe paper coating consists of a rubber resin adhesive that instantly adheres to surfaces. The high-temperature resistance up to 160ºC (1 hour) allows this tape to be used in repeat bake cycles as well as IR drying and heat lamps. The 501E masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good heat resistance, this tape adheres to a variety of irregular surfaces, with an excellent conformability.

FAQ's

What is the difference between the masking tape and duct tape?

Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 12 months after dispatch from the manufacturer.


Specifications

Attribute Value
Brand 3M
Adhesive Material Rubber
Thickness 0.15 mm
Colour Beige
Model Number SCOTCH 501E
Backing Material Paper
Width 48 mm
Length 50 m
Checking stock...
IDR
256,141.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1256,141.38
*price per unit indicative
"3M SCOTCH 501E Beige Masking Tape 48mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda