onsemi MC33368DG, Power Factor Controller, 50 kHz, 16 V 16-Pin, SOIC

RS Stock No.:
7868727
Mfr. Prt No.:
MC33368DG
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7868727
Product description onsemi MC33368DG, Power Factor Controller, 50 kHz, 16 V 16-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC33368DG
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
RS stock number 7868727
Product description onsemi MC33368DG, Power Factor Controller, 50 kHz, 16 V 16-Pin, SOIC
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC33368DG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Factor Controllers (PFC), ON Semiconductor

Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Switching Frequency 50 kHz
Start-up Supply Current 25 mA
IC Type Power Factor Controller
Maximum Source Current 30 µA
Maximum Sink Current 30 µA
Maximum Supply Current 20 mA
Zero Power Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5 mm
Height 1.5 mm
Length 10 mm
Maximum Operating Supply Voltage 16 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -25 °C
Width 4 mm
Checking stock...
IDR
82,338.65
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
182,338.6541,169.33
*price per unit indicative
"onsemi MC33368DG, Power Factor Controller, 50 kHz, 16 V 16-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda