Stuart UC150 Hot Plate, Ceramic

RS Stock No.:
7689675
Mfr. Prt No.:
UC150
Brand:
Stuart

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7689675
Product description Stuart UC150 Hot Plate, Ceramic
Manufacturer / Brand Stuart
Manufacturer part number UC150
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
RS stock number 7689675
Product description Stuart UC150 Hot Plate, Ceramic
Manufacturer / Brand Stuart
Manufacturer part number UC150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

UC150 Hotplate

Hotplate with a glass ceramic top which has excellent chemical resistance

The surface is easy to clean and allows high plate temperatures for faster heating
The hotplate is equiped with a microprocessor control
A 500W element gives rapid heating and ensures a temperature distribution across the whole surface of the plate
Flashing "Hot" warning light
Accurate temperature control with LED setting scale
Compact spacesaving design


Specifications

Attribute Value
Brand Stuart
Hotplate Material Ceramic
Plate Size 150 x 150 mm
Maximum Hotplate Temperature +450 °C
Power Rating 500 W
Power Source Mains
Dimensions 172 x 248 x 122 mm
Weight 2.2 kg
Height 122 mm
Length 172 mm
Plate Length 150 mm
Plate Width 150 mm
Model Number p UC150
Width 248 mm
Checking stock...
IDR
6,161,763.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,161,763.05
*price per unit indicative
"Stuart UC150 Hot Plate, Ceramic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda