Dormer HSS M9 Straight Flute Threading Tap, 72 mm Length
- RS Stock No.:
- 3000176
- Mfr. Prt No.:
- E513-M9/1,00
- Brand:
- Dormer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3000176 |
| Product description | Dormer HSS M9 Straight Flute Threading Tap, 72 mm Length |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | E513-M9/1,00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Rolled Flute Taps
Dormer Series E513 HSS Fine Metric Thread Straight Flute Machine Tap Bits
A range of machine fine metric straight flute HSS taps from Dormer. The tap bit tolerance class is 6H and features a short 2-thread input and a 7 degree cutting angle and straight grooves. These tap bits are recommended for use in both through or blind holes with a depth of up to 2 times diameter.
Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Specifications
| Attribute | Value |
| Brand | Dormer |
| Thread Size | M9 |
| Set Type | Threading Tap |
| Type | Straight Flute |
| Pitch | 1.0 mm |
| Thread Standard | Metric Fine |
| Thread Direction | Right Hand |
| Overall Length | 72 mm |
| Number of Pieces | 1 |
| Hand/Machine Tap | Machine Tap |
| Material | HSS |
| Shank Diameter | 9.0 mm |