Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 300 x 200 x 1.6mm
- RS Stock No.:
- 3549211
- Mfr. Prt No.:
- ICB-100GH
- Brand:
- Sunhayato

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 3549211 |
| Product description | Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 300 x 200 x 1.6mm |
| Manufacturer / Brand | Sunhayato |
| Manufacturer part number | ICB-100GH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Large Universal Board
Specifications
| Attribute | Value |
| Brand | Sunhayato |
| Number of Sides | Double Sided |
| Hole Pitch | 2.54 x 2.54 mm |
| Dimensions | 300 x 200 x 1.6 mm |
| Length | 300 mm |
| Width | 200 mm |
| Thickness | 1.6 mm |
| Base Material | Epoxy Glass Fabric Laminate |
| Hole Diameter | 0.9 mm |
| FR Material Grade | FR4 |