Bourns 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:20, 500mA Idc, 1.3Ω Rdc, RLB

RS Stock No.:
7361208
Mfr. Prt No.:
RLB0914-471KL
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7361208
Product description Bourns 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:20, 500mA Idc, 1.3Ω Rdc, RLB
Manufacturer / Brand Bourns
Manufacturer part number RLB0914-471KL

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7361208
Product description Bourns 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:20, 500mA Idc, 1.3Ω Rdc, RLB
Manufacturer / Brand Bourns
Manufacturer part number RLB0914-471KL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bourns RLB9014 Series Radial Inductor

High rated current for high current circuits
Available in E12 series
RoHS compliant
Applications in Power Supplies, DC/DC Converters


Specifications

Attribute Value
Inductance 470 μH
Brand Bourns
Minimum Quality Factor 20
Maximum DC Resistance 1.3 Ω
Series RLB
Mounting Type Radial
Maximum Self Resonant Frequency 1.8 MHz
Height 12 mm
Lead Pitch 5 mm
Dimensions 8.7 (Dia.) x 12 mm
Lead Diameter 0.65 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Diameter 8.7 mm
Maximum DC Current 500 mA
Core Material Ferrite
Tolerance ±10 %
Checking stock...
IDR
44,368.47
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
144,368.474,436.85
*price per unit indicative
"Bourns 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:20, 500mA Idc, 1.3Ω Rdc, RLB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda