Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 8703277
- Mfr. Prt No.:
- DD11.0114.1110
- Brand:
- Schurter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8703277 |
| Product description | Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm |
| Manufacturer / Brand | Schurter |
| Manufacturer part number | DD11.0114.1110 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8703277 |
| Product description | Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm |
| Manufacturer / Brand | Schurter |
| Manufacturer part number | DD11.0114.1110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IEC appliance plugs
DD11 Series Power Entry Module (without filter)
The DD11 series power entry modules have been designed for panel mount applications. They are screw on and can be mounted and secured from the front or rear side. They have been designed to serve 3 functions. Firstly they offer appliance inlet protection class I. Second is a 2-pole line switch and lastly they have a built in fuse folder for 5x20mm fuses.
They come with a V-lock notch as standard and are equipped with 4.8 x 0.8mm quick connect terminals. These units are non-filtered.
Note
Fuse Holders must be ordered separately
Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black
Features:
Ultra-compact design. Ideal for low profile designs
All single elements are already wired
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Specifications
| Attribute | Value |
| Brand | Schurter |
| IEC Connector Type | C14 |
| Mounting Type | Panel Mount |
| Gender | Male |
| Current Rating | 10 A, 8 A |
| Body Orientation | Straight |
| Termination Method | Quick Connect |
| Switch Type | 2 Pole |
| Number of Fuses | 1 |
| Voltage Rating | 250 V |
| Fuse Size | 5 x 20 mm |