Schneider Electric Harmony XB4 Contact Block – SPDT 600V
- RS Stock No.:
- 3422784
- Mfr. Prt No.:
- ZB4BZ104
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3422784 |
| Product description | Schneider Electric Harmony XB4 Contact Block - SPDT 600V |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB4BZ104 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB4 Series (ZB4-B) Light Block
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
SUPPLIED_WITH : Fixing collar
Features and benefits
• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
• Mechanical durability of 5,000,000 cycles of use. Rigorously tested by Schneider to ensure the highest quality product reaches you.
• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
Protection ratings & Safety features -
• IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)
• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
• UL 508 & CSA C22.2 No 14.
• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
• Short circuit protection via 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
Applications -
• Pilot lights, LED inditactor for push buttons
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Current Rating | 10 A |
| Contact Configuration | SPDT |
| Body/Fixing Collar Included | Yes |
| Block Type | Contact Block |
| Series | Harmony XB4 |
| Voltage Rating | 600 V |
| Terminal Type | Screw |