Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 110 x 110 x 90mm
- RS Stock No.:
- 0223203
- Mfr. Prt No.:
- 11090401
- Brand:
- Spelsberg
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0223203 |
Product description | Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 110 x 110 x 90mm |
Manufacturer / Brand | Spelsberg |
Manufacturer part number | 11090401 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0223203 |
Product description | Spelsberg TK PS, Grey Polystyrene Enclosure, IP66, 110 x 110 x 90mm |
Manufacturer / Brand | Spelsberg |
Manufacturer part number | 11090401 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Spelsberg TK-PS IP66 Enclosure without Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
APPROVALS : cULus.
Features and Benefits:
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Specifications
Attribute | Value |
Brand | Spelsberg |
Body Material | Polystyrene |
External Length | 110 mm |
External Height | 90 mm |
External Width | 110 mm |
External Dimensions | 110 x 110 x 90 mm |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | TK PS |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda