Schneider Electric 555 x 551 x 2mm Telequick Mounting Plate for use with Spacial CRN Enclosure, Spacial S3D Enclosure,

RS Stock No.:
2288319
Mfr. Prt No.:
NSYMR66
Brand:
Schneider Electric

Technical Reference
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
RS stock number 2288319
Product description Schneider Electric 555 x 551 x 2mm Telequick Mounting Plate for use with Spacial CRN Enclosure, Spacial S3D Enclosure,
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYMR66

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series

Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm


Specifications

Attribute Value
Brand Schneider Electric
Width 551 mm
Height 2 mm
Material Steel
Dimensions 555 x 551 x 2 mm
Type Telequick Mounting Plate
Length 555 mm
For Use With Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure
Checking stock...
IDR
755,103.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1755,103.11
*price per unit indicative
"Schneider Electric 555 x 551 x 2mm Telequick Mounting Plate for use with Spacial CRN Enclosure, Spacial S3D Enclosure," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda