Norcomp, 967, SEAL-D Cover D-Sub Connector

RS Stock No.:
1354254
Mfr. Prt No.:
967-009-CAP
Brand:
Norcomp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1354254
Product description Norcomp, 967, SEAL-D Cover D-Sub Connector
Manufacturer / Brand Norcomp
Manufacturer part number 967-009-CAP

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1354254
Product description Norcomp, 967, SEAL-D Cover D-Sub Connector
Manufacturer / Brand Norcomp
Manufacturer part number 967-009-CAP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

D-Sub Connectors - NorComp

'D' Sub-Miniature Connection System

NorComp SEAL-D IP67 Connector Caps

IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. These SEAL-D IP67 connector caps are suitable for use with the NorComp SEAL-D D-Sub connectors and existing industry standard IP67 connectors. These IP67 covers consist of an ABS backshell, silicone bushing and baffle and two nickel plated brass UNC 4-40 thumbscrews. The silicone rubber baffle seals over the mating connector and hardware. These SEAL-D IP67 d-sub connector caps also feature a detachable 70 mm lanyard. The standard density sizes also fit high density versions (9 position fits 15 position, 15 position fits 26 position and 25 position fits 44 position)


Specifications

Attribute Value
Brand Norcomp
Accessory Type Cover
For Use With D-Sub Connector
Series 967, SEAL-D
Number of Contacts 15
Gender Male
Colour Black
IP Rating IP67
Material ABS
Checking stock...
IDR
179,781.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,781.46
*price per unit indicative
"Norcomp, 967, SEAL-D Cover D-Sub Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda