Kopex PSBF Kraft Paper & PVC Coated Steel Pliable Conduit Black 40mm x 5m

RS Stock No.:
0599645
Mfr. Prt No.:
PSBF0705-RS
Brand:
Kopex

Technical Reference
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
RS stock number 0599645
Product description Kopex PSBF Kraft Paper & PVC Coated Steel Pliable Conduit Black 40mm x 5m
Manufacturer / Brand Kopex
Manufacturer part number PSBF0705-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

EMI Screened

In line with European Directives all equipment/installations should neither produce electromagnetic interference (EMI) or be affected by it. Cables in such cases should have an effective screen to protect against the effects of EMI. These conduits can contribute significantly to the EMI screen requirements of installations covered by the EMC Directive.

Standard Industrial & EMI Medium Screening with LSF Sheath IP67

This selection of conduits provide screening against EMI, RFI and EMP when used with the associated fittings. Covered using a black flame retardant low acid PVC covering, over lead coated steel and Kraft paper which provides a versatile pliable conduit with an IP67 rating. This pliable conduit is easily bent by hand and retains its shape when finally positioned giving excellent protection against crushing and impacts. With its resistance to aggressive materials (Acids, Alkalis, Petroleum, Detergents, Salt Water etc.) typical applications include general connection to most electrical equipment; pumps, motors, starters, fans etc.

IP67 (with Fittings)
Low Smoke and Fume (LSF)
-20°C to +105°C operating temperature
Crush resistant to BS4607 Pt. 3


Specifications

Attribute Value
Brand Kopex
Nominal Diameter 40 mm
Material Steel
Conduit Type Pliable
Colour Black
Outer Diameter 40.4 mm
Interior Diameter 32.8 mm
Length 5 m
IP Rating IP67
Coating Material Kraft Paper & PVC
Series PSBF
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Minimum Bend Radius 70 mm
Checking stock...
IDR
2,729,657.36
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,729,657.36545,931.47
*price per unit indicative
"Kopex PSBF Kraft Paper & PVC Coated Steel Pliable Conduit Black 40mm x 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda