Bulgin Cable Mount Connector, 4 Contacts, Socket

RS Stock No.:
3444059
Mfr. Prt No.:
PX0911/04/S
Brand:
Bulgin

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3444059
Product description Bulgin Cable Mount Connector, 4 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number PX0911/04/S

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3444059
Product description Bulgin Cable Mount Connector, 4 Contacts, Socket
Manufacturer / Brand Bulgin
Manufacturer part number PX0911/04/S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Maxi Buccaneer

Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.

Bulgin Buccaneer 900 Series Cable Mount Connectors

From Bulgin, the Buccaneer 900 series of heavy duty circular connectors, suitable for single and three phase, are ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.

Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)

Bulgin Buccaneer 900 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.

Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets

Features and Benefits

  • Rugged construction

  • Polyamide flame retardant materials UL94 V-0

  • IP68 sealed electrical connectors to EN 60529

  • Strong, durable strain relief for maximum cable retention

  • Waterproof and dustproof

  • Capable of up to 32A, 600V ac/dc ratings

  • Easy assembly, no special tooling required

  • Field serviceable, screw termination

  • Secure and tamperproof connection

Applications

Due to their excellent environmental resistance properties, the Buccaneer 900 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;

  • Sewage water works

  • Construction sites

  • Gas/petrol chemical works

  • External lighting

  • HVAC equipment

  • Boating and marine equipment

  • Industrial automation

  • Tooling and machinery


Specifications

Attribute Value
Brand Bulgin
Termination Method Screw
Series Buccaneer 900
Plug/Socket Socket
Contact Plating Nickel
Housing Material Polymer
Contact Material Brass
Shell Size 50
Mating Type Threaded
IP Rating IP68, IP69K
Number of Contacts 4
Contact Gender Female
Voltage Rating 600.0 V
Current Rating 32.0 A
Mounting Type Cable Mount
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Body Orientation Straight
Checking stock...
IDR
781,954.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1781,954.95
*price per unit indicative
"Bulgin Cable Mount Connector, 4 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda