Mitsubishi Cable 3m PLC FX Series
- RS Stock No.:
- 0272371
- Mfr. Prt No.:
- GT10-C30R4-8P
- Brand:
- Mitsubishi

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0272371 |
| Product description | Mitsubishi Cable 3m PLC FX Series |
| Manufacturer / Brand | Mitsubishi |
| Manufacturer part number | GT10-C30R4-8P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mitsubishi GOT1000
GT1000 series - Connection Cable
A range of accessories for the GOT Series HMI including an RS-422 cable which enables direct connection between the GT1020 or GT1030 series HMI and FX series, FX1S, FX1N, FX2N, FX2NC, FX3U CPU. Also including the RS-422 D9-sub to 8 pin Mini-DIN cable providing connection between FXCPU (MINI-DIN 8-pin) and GOT series HMI - 3m length.
Specifications
| Attribute | Value |
| Brand | Mitsubishi |
| Accessory Type | Cable |
| For Use With PLC | FX Series |
| Cable Length | 3 m |