Stanley Retractable 25.0mm Light Duty Safety Knife with Snap-off Blade
- RS Stock No.:
- 6658327
- Mfr. Prt No.:
- 0-10-486
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6658327 |
| Product description | Stanley Retractable 25.0mm Light Duty Safety Knife with Snap-off Blade |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-10-486 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FatMax Snap Off Knives
FatMax Snap Off Knives ideal for most applications
Holds up to 6 blades in the cartridge
Blade wiper - cleans debris from blade tip
Auto loading spare blade from cartridge
Soft grip bi material handle
Stainless steel cartridge
Blade snapper
Blade locking clamp for heavier applications
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Blade Segments | 7 |
| Knife Type | Light Duty |
| Retractable | Yes |
| Blade Type | Snap-off |
| Length of Blade Required | 25.0 mm |