Kubler SK 07.1 Counter, 7 Digit, 25Hz, 24 V dc

RS Stock No.:
2021172
Mfr. Prt No.:
1.132.101.033
Brand:
Kübler

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2021172
Product description Kubler SK 07.1 Counter, 7 Digit, 25Hz, 24 V dc
Manufacturer / Brand Kübler
Manufacturer part number 1.132.101.033
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
RS stock number 2021172
Product description Kubler SK 07.1 Counter, 7 Digit, 25Hz, 24 V dc
Manufacturer / Brand Kübler
Manufacturer part number 1.132.101.033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Two Module Wide Counter SK07

Compact adding counter for DIN rail mounting to DIN 46277
Highly shock proof - IP50 front panel
Data retention at power failure
Long life time (50 million counts)

LD202116-01

Specifications

Attribute Value
Brand Kübler
Number of Digits 7
Minimum Operating Temperature -10 °C
Count Direction Up
Maximum Count Frequency 25 Hz
Digit Height 4 mm
Reset Method No Reset
Series SK 07.1
Weight 55 g
Count Mode Impulses
Mounting Type DIN Rail
Supply Voltage 24 V dc
Connection Type Clamp
Input Type Voltage
Maximum Operating Temperature +60 °C
Checking stock...
IDR
649,373.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1649,373.99
*price per unit indicative
"Kubler SK 07.1 Counter, 7 Digit, 25Hz, 24 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products