ABB ABB Modular Light Block – Red, 230 V
- RS Stock No.:
- 7578963
- Mfr. Prt No.:
- 1SFA611621R1071 MLBL-07R
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7578963 |
| Product description | ABB ABB Modular Light Block - Red, 230 V |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SFA611621R1071 MLBL-07R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
Lamp Blocks with Integrated LED
A professional range of lamp blocks with integrated LED from the ABB modular series of pilot devices.
Front mounting
Built in feature that prevents glowing from leakage current
Specifications
| Attribute | Value |
| Brand | ABB |
| Block Type | Light Block |
| Series | ABB Modular |
| Voltage Rating | 230 V |
| Illumination Type | LED |
| Body/Fixing Collar Included | No |
| LED Included | Yes |