Analog Devices LT1963AEST-2.5#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 2.5 V 3+Tab-Pin, SOT-223

RS Stock No.:
7618554
Mfr. Prt No.:
LT1963AEST-2.5#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7618554
Product description Analog Devices LT1963AEST-2.5#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 2.5 V 3+Tab-Pin, SOT-223
Manufacturer / Brand Analog Devices
Manufacturer part number LT1963AEST-2.5#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Output Voltage 2.5 V
Maximum Output Current 1.5 A
Mounting Type Surface Mount
Minimum Input Voltage -20 V
Polarity Positive
Package Type SOT-223
Maximum Operating Temperature +125 °C
Output Type Fixed
Length 6.71 mm
Number of Outputs 1
Maximum Input Voltage 20 V
Height 1.8 mm
Width 3.71 mm
Dimensions 6.71 x 3.71 x 1.8 mm
Pin Count 3+Tab
Quiescent Current 1 mA
Regulator Type Low Dropout Voltage
Line Regulation 10 mV
Load Regulation 30 mV
Checking stock...
IDR
96,289.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
196,289.02
*price per unit indicative
"Analog Devices LT1963AEST-2.5#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 2.5 V 3+Tab-Pin, SOT-223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda