RS PRO Soldering Accessory Soldering Tinner

RS Stock No.:
8183207
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8183207
Product description RS PRO Soldering Accessory Soldering Tinner
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8183207
Product description RS PRO Soldering Accessory Soldering Tinner
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Soldering Iron Tip Tinner

From RS PRO, this solder tinner is ideal for increasing the longevity and efficacy of your soldering tips. The tinner is a solid paste that allows quick and safe cleaning of oxidized solder tips. It works by simply wiping or dipping the tip into the paste. Those solder tips that have degraded iron plating will not function correctly, and applications of solder tinner can in some cases correct this.

To take good care of your soldering irons, solder tinner is a fast and effective solution.

Features and Benefits

• Tinning prevents oxidisation and cleans tips that have become oxidised
• This lead-free tip tinner is suitable for soldering all RoHS compliant products in addition to non-compliant.
• Provided in a handy compact pot

Applications

Solder tip tinner can be used in basically any application where soldering irons are used. Due to issues like flux and wear and tear, solder tips can become damaged and unreliable. Solder tinner helps prolong the life of your soldering iron. As such, it is often used in;

• Electrical engineering
• Maintenace
• Production
• Prototyping

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Soldering Accessory Type Soldering Tinner
Checking stock...
IDR
277,748.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1277,748.72
*price per unit indicative
"RS PRO Soldering Accessory Soldering Tinner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda