Bessey 250mm x 120mm Lever Clamp
- RS Stock No.:
- 1253812
- Mfr. Prt No.:
- GH25
- Brand:
- Bessey

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1253812 |
| Product description | Bessey 250mm x 120mm Lever Clamp |
| Manufacturer / Brand | Bessey |
| Manufacturer part number | GH25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bessey Lever Clamp GH Series
Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.
Secure Ratchet Mechanism
The ratchet mechanism ensures rapid, controlled, vibration-free clamping.
Sturdy
The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.
Forged Sliding Arm
The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.
Ergonomic Clamping and Release Lever
The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.
Features and Benefits
Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps
Specifications
| Attribute | Value |
| Brand | Bessey |
| Type | Lever Clamp |
| Jaw Opening | 250 mm |
| Jaw Depth | 120 mm |