Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 10mm Shaft Diam. , Hardness 56HRC, h6 Tolerance
- RS Stock No.:
- 2850425
- Mfr. Prt No.:
- LJMR10X600ESSC2
- Brand:
- Ewellix Makers in Motion

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2850425 |
| Product description | Ewellix Makers in Motion 0.6m Long Steel Closed Bush Shaft, 10mm Shaft Diam. , Hardness 56HRC, h6 Tolerance |
| Manufacturer / Brand | Ewellix Makers in Motion |
| Manufacturer part number | LJMR10X600ESSC2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
LJMR Stainless Steel Shaft
Manufactured from steel X90CrMoV18 (Material No 1.4112)
Surface hardness 56 to 58 HRC approx
Tolerance h6
Specifications
| Attribute | Value |
| Brand | Ewellix Makers in Motion |
| Type | Closed Bush Shaft |
| Length | 0.6 m |
| Material | Steel |
| Hardness | 56 HRC |
| Shaft Diameter | 10 mm |
| Tolerance | h6 |