Rubbermaid Commercial Products Black Hand Brush for All Industries with brush included
- RS Stock No.:
- 1462773
- Mfr. Prt No.:
- FG637400BLA
- Brand:
- Rubbermaid Commercial Products

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1462773 |
| Product description | Rubbermaid Commercial Products Black Hand Brush for All Industries with brush included |
| Manufacturer / Brand | Rubbermaid Commercial Products |
| Manufacturer part number | FG637400BLA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Rubbermaid Commercial Products |
| Bristle Material | PP |
| Colour | Black |
| Application | All Industries |
| Includes Brush | Yes |