LT1490ACS8#PBF Analog Devices, Op Amp, RRIO, 180kHz, 3 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 5060322
- Mfr. Prt No.:
- LT1490ACS8#PBF
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5060322 |
| Product description | LT1490ACS8#PBF Analog Devices, Op Amp, RRIO, 180kHz, 3 → 28 V, 8-Pin SOIC |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | LT1490ACS8#PBF |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5060322 |
| Product description | LT1490ACS8#PBF Analog Devices, Op Amp, RRIO, 180kHz, 3 → 28 V, 8-Pin SOIC |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | LT1490ACS8#PBF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Low Power Op Amps, Linear Technology
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low voltage signal processing.
Specifications
| Attribute | Value |
| Brand | Analog Devices |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
| Minimum Operating Temperature | 0 °C |
| Mounting Type | Surface Mount |
| Power Supply Type | Dual, Single |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Single Supply Voltage | 3 → 28 V |
| Typical Gain Bandwidth Product | 180 kHz |
| Height | 1.48 mm |
| Typical Voltage Gain | 123.5 dB |
| Dimensions | 5 x 3.99 x 1.48 mm |
| Typical Slew Rate | 0.06 V/µs |
| Package Type | SOIC |
| Maximum Operating Temperature | +70 °C |
| Length | 5 mm |
| Width | 3.99 mm |
| Pin Count | 8 |
| Number of Channels per Chip | 2 |
| Amplifier Type | Low Power, Precision |