Molex Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket
- RS Stock No.:
- 1348793
- Mfr. Prt No.:
- 120341-0806
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1348793 |
| Product description | Molex Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 120341-0806 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1348793 |
| Product description | Molex Cable Mount Circular Connector, 8 Contacts, M12 Connector, Socket |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 120341-0806 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
BRAD - M12
Molex Micro-Change M12 CAT6A Field Attachable Plugs
Molex Micro-Change M12 Cat6a cable mount field attachable connectors. The X coded IP67 plug is best suited for high vibration applications in the harshest of environments. With recessed pins housed in a robust nickel plated diecast housing, this male Cat6a connector provides an excellent solution to the most demanding systems. The compact connector can deliver speeds of 500 MHz for 10 Gbit Ethernet. This feature makes the Micro-Change Cat6a perfect for applications where valuable space is of a premium.
Features and Benefits
• Robust and compact
• IP67 rated
• Complete 360° fully shielded
• IDC wire connection
• Recessed male pins, X coded
• Standard M12 threaded coupling
• External and internal O-Ring seals
Applications
• Industrial
• Robotic machinery
• Food and beverage production
• Commercial vehicles
• GPS
• Mobile data
• Video protection
• Data networks
• Telematics
Specifications
| Attribute | Value |
| Brand | Molex |
| Number of Contacts | 8 |
| Mounting Type | Cable Mount |
| Connector Size | M12 |
| Plug/Socket | Socket |
| Termination Method | Crimp |
| IP Rating | IP67 |
| Contact Gender | Male |
| Current Rating | 500 (Per Contact) mA |
| Voltage Rating | 48.0 V |
| Mating Type | Threaded |
| Body Orientation | Straight |
| Series | Micro-Change |
| Housing Material | Polymer |
| Pole Format | 8 |
| Contact Plating | Gold over Nickel |
| Contact Material | Brass |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |