Brad from Molex Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 2m
- RS Stock No.:
- 9132119
- Mfr. Prt No.:
- 1200070474
- Brand:
- Brad from Molex

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9132119 |
| Product description | Brad from Molex Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 2m |
| Manufacturer / Brand | Brad from Molex |
| Manufacturer part number | 1200070474 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
BRAD - M12
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
Specifications
| Attribute | Value |
| Brand | Brad from Molex |
| Connector A | M12 |
| Connector B | M12 |
| Connector A Gender | Female |
| Length | 2 m |
| Connector B Gender | Male |
| Number of Cores | 4 |
| Connector A Orientation | Straight |
| Connector A Number of Contacts | 4 |
| Connector B Orientation | Straight |
| Connector B Number of Contacts | 4 |
| Coding | A |
| Current Rating | 4 A |
| Sheath Colour | Black |
| IP Rating | IP67 |
| Sheath Material | PUR |
| Voltage Rating | 250 V ac/dc |
| Cross Sectional Area | 0.34 mm² |
| Connector B Housing Gender | Male |
| Connector A Housing Gender | Female |
| Maximum Operating Temperature | +80 °C |
| American Wire Gauge | 22 AWG |
| Outer Diameter | 5.4 mm |
| Insulation Material | TPU |
| Shielding | Unshielded |
| Conductor Material | Copper Alloy |
| Minimum Operating Temperature | -25 °C |
| Series | 120007 |