Amphenol Panel Mount Connector, 12 Contacts, M12 Connector, Socket

RS Stock No.:
1821246
Mfr. Prt No.:
MSAS-12PFFS-SF8001
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1821246
Product description Amphenol Panel Mount Connector, 12 Contacts, M12 Connector, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MSAS-12PFFS-SF8001

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1821246
Product description Amphenol Panel Mount Connector, 12 Contacts, M12 Connector, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MSAS-12PFFS-SF8001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Amphenol Industrial
Number of Contacts 12
Mounting Type Panel Mount
Connector Size M12
Plug/Socket Socket
Termination Method Solder
Contact Gender Female
IP Rating IP68, IP69K
Current Rating 1.5 A
Voltage Rating 30 V
Mating Type Screw Thread
Series M Series Sensor Connectors
Housing Material GF, Nylon
Pole Format 12P
Contact Plating Gold
Contact Material Copper
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
187,857.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1187,857.99
*price per unit indicative
"Amphenol Panel Mount Connector, 12 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda