Phoenix Contact Female M12 to Straight Male M12 Sensor Actuator Cable, Polyurethane PUR, 10m

RS Stock No.:
8036763
Mfr. Prt No.:
1500402
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8036763
Product description Phoenix Contact Female M12 to Straight Male M12 Sensor Actuator Cable, Polyurethane PUR, 10m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1500402
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
RS stock number 8036763
Product description Phoenix Contact Female M12 to Straight Male M12 Sensor Actuator Cable, Polyurethane PUR, 10m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1500402

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sensor/Actuator 4 Way Cable Assemblies, M12 to M12, PUR Cable

M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

APPROVALS : UL, cUL, cULus, GOST.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Series SAC-4P-M12MS/10.0-PUR/M12FS
Connector B M12
Connector B Housing Gender Plug
Connector A Gender Female
Connector A Housing Gender Socket
Connector B Gender Male
Cross Sectional Area 0.34 mm²
Connector B Orientation Straight
Connector B Number of Contacts 4
Coding A
Sheath Colour Black
Connector A Number of Contacts 4
Sheath Material Polyurethane PUR
Shielding Unshielded
Length 10 m
American Wire Gauge 22 AWG
Checking stock...
IDR
799,891.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1799,891.14
*price per unit indicative
"Phoenix Contact Female M12 to Straight Male M12 Sensor Actuator Cable, Polyurethane PUR, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products