Binder Cable Mount Connector, 4 Contacts, M16 Connector, Socket

RS Stock No.:
8072832
Mfr. Prt No.:
99-2010-220-04
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8072832
Product description Binder Cable Mount Connector, 4 Contacts, M16 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-2010-220-04

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8072832
Product description Binder Cable Mount Connector, 4 Contacts, M16 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 99-2010-220-04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 581 Series Connectors

581 Series M16 Cable Connectors, Bend Protection, Shielded

A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.

Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles


Specifications

Attribute Value
Brand Binder
Termination Method Screw
Series 581
Mating Type Threaded
IP Rating IP40
Number of Contacts 4
Contact Gender Female
Plug/Socket Socket
Connector Size M16
Voltage Rating 250 V
Contact Plating Silver
Current Rating 6.0 A
Housing Material Brass
Contact Material Bronze
Mounting Type Cable Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Body Orientation Straight
Checking stock...
IDR
299,146.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,146.28
*price per unit indicative
"Binder Cable Mount Connector, 4 Contacts, M16 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda