Facom 120g Lift Capacity Flexible, Magnetic Pick Up Tool, 530 mm
- RS Stock No.:
- 8764894
- Mfr. Prt No.:
- 827.1
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8764894 |
| Product description | Facom 120g Lift Capacity Flexible, Magnetic Pick Up Tool, 530 mm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 827.1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom Slim Flexible Magnetic Retriever
Extra thin magnetic retriever with a long flexible neck that offers the excellent Facom build quality that enables the pick-up of screws, washers etc from even more confined spaces.
7mm Head
120g max lift
Specifications
| Attribute | Value |
| Brand | Facom |
| Lift Capacity | 120 g |
| Overall Length | 530 mm |
| Type | Flexible, Magnetic |