SMC Structural Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded

RS Stock No.:
7213828
Mfr. Prt No.:
KK130P-02MS
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7213828
Product description SMC Structural Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
Manufacturer / Brand SMC
Manufacturer part number KK130P-02MS

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7213828
Product description SMC Structural Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
Manufacturer / Brand SMC
Manufacturer part number KK130P-02MS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SMC S Couplers

KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.

Note

Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage

KKA and KK130 Series

S type quick coupler KKA and KK130

Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling


Specifications

Attribute Value
Brand SMC
Coupling Gender Male
Material Structural Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Finish Zinc Chromated
Connection Type Threaded
Manufacturer Series KK130
Thread Size 1/4 in
Maximum Operating Pressure 1.5 MPa
Thread Standard R
Seal Material Nitrile Rubber
Thread Gender Male
Threaded Connection R 1/4 Male
Checking stock...
IDR
244,918.15
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1244,918.1548,983.63
*price per unit indicative
"SMC Structural Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda