ZB6.LGS :21 -30 Marker Strip for use with Terminal Blocks

RS Stock No.:
7427317
Mfr. Prt No.:
1051016:0021
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7427317
Product description ZB6.LGS :21 -30 Marker Strip for use with Terminal Blocks
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1051016:0021

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7427317
Product description ZB6.LGS :21 -30 Marker Strip for use with Terminal Blocks
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1051016:0021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Marker Strips

Zack Marker strips – Phoenix Contact

The range of Zack marker strips from Phoenix Contact for hand In hand of their range of DIN rail terminal blocks. These markers are designed to be used on the front facing panels of terminal blocks and provide you with an easy view of how you wired your blocks.
The marker strips come in sizes from 5.2mm up to 10.2mm to support the massive range of Phoenix's terminal blocks. The Zack series are numbered from 11 up to 20. All the markers are free from silicone and halogen and are backed two DIN regulations of wipe resistances, meaning the printed-on numbers stay on for longer.


Specifications

Attribute Value
Brand Phoenix Contact
Series ZB6.LGS :21 -30
For Use With Terminal Block
Accessory Type Marker Strip
Checking stock...
IDR
313,621.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1313,621.1031,362.11
*price per unit indicative
"ZB6.LGS :21 -30 Marker Strip for use with Terminal Blocks" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda