Megger MIT310, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V

RS Stock No.:
5167697
Mfr. Prt No.:
MIT310-EN
Brand:
Megger

Technical Reference
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
RS stock number 5167697
Product description Megger MIT310, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V
Manufacturer / Brand Megger
Manufacturer part number MIT310-EN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Megger
Width 148 mm
Minimum Test Voltage 250 V
Maximum Insulation Resistance Measurement 999 MΩ
Dimensions 203 x 148 x 78 mm
Minimum Operating Temperature -10 °C
Height 78 mm
Test Current 1 mA
Model Number p MIT310
Battery Life 5000 5-Second Tests
Weight 980 g
Safety Category Level CAT III
Safety Category Voltage 600 V
Battery Type AA
Safety Category CAT III 600 V
Display Type LCD
Power Source Battery
Length 203 mm
Maximum Test Voltage 1000 V dc
Plug Type Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin
Tester Type Insulation & Continuity Tester
Maximum Operating Temperature +60 °C
Checking stock...
IDR
16,074,916.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,074,916.95
*price per unit indicative
"Megger MIT310, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda