SMC M5 x 0.8 Pneumatic Regulator – 0.1MPa to 0.7MPa, M5
- RS Stock No.:
- 2673379
- Mfr. Prt No.:
- ARJ1020F-M5-04
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2673379 |
Product description | SMC M5 x 0.8 Pneumatic Regulator - 0.1MPa to 0.7MPa, M5 |
Manufacturer / Brand | SMC |
Manufacturer part number | ARJ1020F-M5-04 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC ARJ Pressure Regulators
Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style.
Compact design
Piston construction offers high frequency & long life
One touch tube connection
Panel mountable
Specifications
Attribute | Value |
Brand | SMC |
Port Connection | M5 x 0.8 |
Minimum Outlet Pressure | 0.1 MPa |
Maximum Outlet Pressure | 0.7 MPa |
Maximum Input Pressure | 0.8 MPa |
Manufacturer Series | ARJ1020F |
Port Connection Thread Size | M5 |
Integral Check Valve | Without Check Valve |
Port Connection Thread Standard | Metric |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |