NMB Radial Ball Bearing – Flanged Race Type, 5mm I.D, 13mm O.D

RS Stock No.:
0540334
Mfr. Prt No.:
DDRF1350ZZMTRA5P24LY121
Brand:
NMB

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0540334
Product description NMB Radial Ball Bearing - Flanged Race Type, 5mm I.D, 13mm O.D
Manufacturer / Brand NMB
Manufacturer part number DDRF1350ZZMTRA5P24LY121
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
RS stock number 0540334
Product description NMB Radial Ball Bearing - Flanged Race Type, 5mm I.D, 13mm O.D
Manufacturer / Brand NMB
Manufacturer part number DDRF1350ZZMTRA5P24LY121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

L747614-01LF747614-99

Specifications

Attribute Value
Brand NMB
Inside Diameter 5 mm
Outside Diameter 13 mm
Ball Bearing Type Radial
Race Width 4 mm
End Type Shielded
Flange Outside Diameter 15 mm
Number of Rows 1
Static Load Rating 422 N
Material Steel
Ball Material Martensitic Stainless Steel
Cage Material Metallic Ribbon Steel
Race Material Martensitic Stainless Steel
Race Type Flanged
Dynamic Load Rating 1.074 kN
Bore Type Parallel
Checking stock...
IDR
289,181.73
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1289,181.73144,590.87
*price per unit indicative
"NMB Radial Ball Bearing - Flanged Race Type, 5mm I.D, 13mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda