Wago 249 End Stop for Terminal Block
- RS Stock No.:
- 4843930
- Mfr. Prt No.:
- 249-101
- Brand:
- Wago

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4843930 |
| Product description | Wago 249 End Stop for Terminal Block |
| Manufacturer / Brand | Wago |
| Manufacturer part number | 249-101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
264 Miniature Series
Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.
Note
To ensure a high level of safety and security it is essential that only 1 conductor is inserted in each terminal. However, when jumper bars are used to common terminals a conductor of not more than 1.5mm² may be inserted between the jumper and the outer edge of the terminal block
APPROVALS : UL recognised component, CSA certified, DEMKO (exc
Features and Benefits
• Available in 3 colours
• Moulded in modified nylon 6.6 (free from halogen)
• Self-extinguishing according to UL94-V2
• Temperature stabilised allowing continuous operation at 105°C (170°C short term) according to IEC216 part 1 and 2
• Terminals interlock and are designed to prevent reverse mounting
• 24.5 mm Depth
• Rated at 600 V (UL)
• The green/yellow earth terminal blocks connect directly to the mounting rail
Specifications
| Attribute | Value |
| Brand | Wago |
| Series | 249 |
| For Use With | Terminal Block |
| Accessory Type | End Stop |