Yageo, 0805 (2012M) 100nF MLCC 50V dc –20%to+80% , SMD CC0805ZRY5V9BB104
- RS Stock No.:
- 1988182
- Mfr. Prt No.:
- CC0805ZRY5V9BB104
- Brand:
- Yageo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1988182 |
| Product description | Yageo, 0805 (2012M) 100nF MLCC 50V dc –20%to+80% , SMD CC0805ZRY5V9BB104 |
| Manufacturer / Brand | Yageo |
| Manufacturer part number | CC0805ZRY5V9BB104 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Yageo |
| Capacitance | 100 nF |
| Voltage | 50 V dc |
| Package/Case | 0805 (2012M) |
| Mounting Type | Surface Mount |
| Dielectric | Y5V |
| Tolerance | –20%to+80% |
| Dimensions | 2.0 x 1.25 x 0.6 mm |
| Length | 2 mm |
| Depth | 1.25 mm |
| Height | 0.6 mm |
| Maximum Operating Temperature | +85 °C |
| Minimum Operating Temperature | -30 °C |