RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack

RS Stock No.:
6560132
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6560132
Product description RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6560132
Product description RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS MMCX

The MMCX is a micro-miniature connector series with a snap-on mechanism giving flexibility in PCB layouts by allowing for 360 degrees rotation.

Straight PCB Socket

DC to 6GHz frequency range
Available in cable, panel and PCB mount versions
Low RF leakage


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 0 to 6 GHz
Termination Method Solder
Impedance 50 Ω
Body Plating Gold
Contact Plating Gold
Size Micro Miniature
Coaxial Connector Type MMCX Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type PCB Mount
Body Orientation Straight
Checking stock...
IDR
179,466.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,466.79
*price per unit indicative
"RS PRO 50Ω Straight PCB Mount, MMCX Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda