RS PRO 25m Long Black Hose Pipe, Applications Diesel, Oil, Paraffin, 7.9mm Inner Diam.

RS Stock No.:
0486669
Brand:
RS PRO

Technical Reference
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
RS stock number 0486669
Product description RS PRO 25m Long Black Hose Pipe, Applications Diesel, Oil, Paraffin, 7.9mm Inner Diam.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Oil Hose 3006

Black, flexible, anti-static compound pressure hose for oil and oil based media. Suitable for diesel, paraffin and grease etc. Extremely hard wearing, weather and ozone resistant. Outer CR rubber coating is self extinguishing. Normally installed using hose clamps but screw fittings can also be used.

Note

CR = Polychloroprene (outer)
NBR = Nitrile Butyl Rubber (inner)

Oil hose
Ester reinforced
Anti-static
Self extinguishing outer CR rubber coating
Black outside and black inside
Antistatic


Specifications

Attribute Value
Brand RS PRO
Length 25 m
Inner Material NBR
Suitable Applications Diesel, Oil, Paraffin
Inner Diameter 7.9 mm
Colour Black
Outer Material CR
Checking stock...
IDR
1,693,449.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,693,449.05
*price per unit indicative
"RS PRO 25m Long Black Hose Pipe, Applications Diesel, Oil, Paraffin, 7.9mm Inner Diam." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda