MULTIADAPTERSSOP16 0.65MM

RS Stock No.:
8088409
Brand:
Roth Elektronik

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8088409
Product description MULTIADAPTERSSOP16 0.65MM
Manufacturer / Brand Roth Elektronik

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Multi-Adapters

These epoxy fibre-glass multi-adapters from Roth Elektronik are available in different models and sizes with the following features:

Double-sided
Plated through holes (PTH)
Hole diameter: 1.00 mm
35 μm CU
Solder stop mask


Specifications

Attribute Value
Brand Roth Elektronik
SMD Component Type SSOP
Type Multi Adapter Board
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Copper Thickness 35 µm
Dimensions 22 x 18.4 x 1.5 mm
Hole Diameter 1 mm
Hole Pitch 0.65 mm
FR Material Grade FR4
Length 22 mm
Thickness 1.5 mm
Width 18.4 mm
Checking stock...
IDR
131,322.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1131,322.28
*price per unit indicative
"MULTIADAPTERSSOP16 0.65MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda