Schneider Electric Mushroom Red Push Button Head – Momentary, Harmony XB5 Series, 22mm Cutout, Round

RS Stock No.:
3310259
Mfr. Prt No.:
ZB5AC4
Brand:
Schneider Electric

Technical Reference
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
RS stock number 3310259
Product description Schneider Electric Mushroom Red Push Button Head - Momentary, Harmony XB5 Series, 22mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB5AC4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Mushroom Head - Spring Return

APPROVALS : UL, CSA

Spring Return


Specifications

Attribute Value
Brand Schneider Electric
Push Button Actuation Momentary
Push Button Shape Round
Push Button Style Mushroom
Push Button Colour Red
Push Button Material Plastic
Cutout Diameter 22 mm
Body/Fixing Collar Included No
Push Button Diameter 40 mm
IP Rating IP66, IP69K
Series Harmony XB5
Checking stock...
IDR
229,079.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1229,079.76
*price per unit indicative
"Schneider Electric Mushroom Red Push Button Head - Momentary, Harmony XB5 Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda