TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U

RS Stock No.:
5119991
Mfr. Prt No.:
1-1337414-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5119991
Product description TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337414-0
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
RS stock number 5119991
Product description TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337414-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

TE Connectivity 50 Ohm N Series Silver Plated RF Coaxial Crimp Jack

50 Ohm N series RF coaxial straight crimp jacks with a hex crimp coaxial cable termination, silver plated brass body, PTFE dielectric and silver plated contact. These N series RF coaxial crimp jack are for use with the following RF coaxial cable type:
Stock number 511-9991 - PSF 1/4M, RG-8 A/U, RG-213/U, URM 67 and KX4
Stock number 394-1645 - RG-9 B/U, RG-214/U, URM 91, KX13, KX24
Stock number 472-9890 - RG-58 C/U, RG-141 A/U, URM43, URM76, KX15
Stock number 394-1623 - PSF 1/4, RG8 A/U, RG-213/U, URM67, KX4


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Body Plating Silver
Impedance 50 Ω
Cable Type RG213/U, RG8 A/U
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Plating Silver
Coaxial Connector Type N Connector
Operating Frequency 0 to 11 GHz
Contact Material Brass
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
143,909.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1143,909.08
*price per unit indicative
"TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda