SKF AXK 1730 17mm I.D Thrust Needle Roller Bearing, 30mm O.D
- RS Stock No.:
- 0514247
- Mfr. Prt No.:
- AXK 1730
- Brand:
- SKF

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0514247 |
| Product description | SKF AXK 1730 17mm I.D Thrust Needle Roller Bearing, 30mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | AXK 1730 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SKF Needle Roller and Cage Assemblies Series AXK
SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.
Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly
Specifications
| Attribute | Value |
| Brand | SKF |
| Number of Rows | 1 |
| Outside Diameter | 30 mm |
| Race Width | 2 mm |
| Static Load Rating | 40.5 kN |
| Cage Material | Sheet Steel, Steel |
| Inside Diameter | 17 mm |
| Fatigue Limit Load | 4.5 kN |
| Bore Type | Parallel |
| Dynamic Load Rating | 11 kN |
| Roller Bearing Type | Thrust Needle |
| Maximum Speed - Oil | 4300 rpm |
| Maximum Speed - Grease | 3200 rpm |