NETWORK CARD MS

RS Stock No.:
9186440
Mfr. Prt No.:
NETWORK-MS
Brand:
Eaton

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9186440
Product description NETWORK CARD MS
Manufacturer / Brand Eaton
Manufacturer part number NETWORK-MS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Eaton Accessories

Eaton Network Card-MS

The Eaton Network Card-MS allows an Eaton UPS to connect to the Ethernet network and the Internet, supporting real-time monitoring and control of a UPS across the network via a standard web browser, SNMP-compliant network management system or power management software

Application Guide & Use of UPS

Provides versatile support through HTTP, SNMP, SMTP, Telnet, SSL and SSH compatibility
Enables remote management of a UPS or rebooting of protected devices over SNMP/Web
Facilitates customisable actions including automatic shutdown in the event of an extended power failure with Intelligent Power Protector
Enables data and event logging
Allows you to receive email/SMS notification of alerts
Delivers measurement of humidity and temperature with the optional Environmental Monitoring Probe (EMP)

The Eaton Network Card-MS works with Eaton UPS Management Software to monitor, manage, and protect uninterruptible power supplies through standard web pages, a Network Time Protocol server, and Secure Sockets Layer security protocol. The Network Card-MS can support up to five connected browsers at a time, or three with SSL protocol


Specifications

Attribute Value
Brand Eaton
Accessory Type Network Card
For Use With SNMP v3, IP v6
Checking stock...
IDR
4,910,949.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,910,949.80
*price per unit indicative
"NETWORK CARD MS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda