Switchcraft Right Angle Cable Mount RCA Plug, Nickel, 6A

RS Stock No.:
7051493
Mfr. Prt No.:
3502RA
Brand:
Switchcraft

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051493
Product description Switchcraft Right Angle Cable Mount RCA Plug, Nickel, 6A
Manufacturer / Brand Switchcraft
Manufacturer part number 3502RA
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
RS stock number 7051493
Product description Switchcraft Right Angle Cable Mount RCA Plug, Nickel, 6A
Manufacturer / Brand Switchcraft
Manufacturer part number 3502RA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Heavy Duty Right Angle Phono Plugs

Solid centre conductor
Larger cable clamp provides better strain relief for large cables
Longer cable clamp for easier plug assembly and more room for solder connection
Knurl on the back of handle provides ergonomic gripping surface to tighten plug
Longer handle for improved gripping surface and easy plug withdrawal from jack


Specifications

Attribute Value
Brand Switchcraft
Gender Male
Mounting Type Cable Mount
Body Orientation Right Angle
Contact Plating Nickel
Contact Material Copper Alloy
Housing Material Copper Alloy
Termination Method Solder
Current Rating 6 A
Voltage Rating 140 V dc, 250 V ac
Checking stock...
IDR
222,471.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1222,471.69
*price per unit indicative
"Switchcraft Right Angle Cable Mount RCA Plug, Nickel, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda