CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
- RS Stock No.:
- 0497956
- Mfr. Prt No.:
- 103205205
- Brand:
- CEJN

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0497956 |
| Product description | CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded |
| Manufacturer / Brand | CEJN |
| Manufacturer part number | 103205205 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Euro Standard
CEJN 320 Series, 7.6mm Flow Diameter
CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.
Extremely high flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26
Specifications
| Attribute | Value |
| Brand | CEJN |
| Coupling Gender | Female |
| Threaded Connection | G 1/2 Female |
| Manufacturer Series | 320 |
| Connection Type | Threaded |
| Thread Size | 1/2 in |
| Material | Steel |
| Thread Gender | Female |
| Thread Standard | G |
| Maximum Operating Pressure | 16 bar |
| Finish | Zinc Plated |
| Seal Material | Nitrile Rubber |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +100 °C |