RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/4in Long x 19mm Long

RS Stock No.:
5465941
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5465941
Product description RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/4in Long x 19mm Long
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
RS stock number 5465941
Product description RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/4in Long x 19mm Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Self-Drilling Screw

From the trusted RS PRO brand, these zinc plated steel self-drilling screws offer all the advantages associated with standard self-tapping screws but are capable of drilling their own pilot holes into sheet metal as well as softer materials. As they have a pan head they offer great surface retention between the screw and the surface material. They also feature a posidriv head for excellent torque while driving.

This self-drilling screw features a robust hardened steel drill point.

Features and Benefits

• Self-drilling screw with pan head
• Zinc-plated steel for corrosion protection in indoor applications
• To DIN7504

Applications

Self-drilling screws, sometimes confused with self-tapping screws, have advantages over conventional screws in that they eliminate the need to drill a pilot hole before insertion. This can save both time and effort in many fastening applications, while delivering the same security and versatility of a conventional screw. Self-drilling screws should always be installed using a power-driver and are therefore particularly suited to fast production environments. They can be used in light and heavy gauge sheet metals, soft plastics etc, and are ideal for applications in heating and air conditioning, metal and fiberglass fabrication industries.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Drive Type Pozidriv
Finish Bright Zinc Plated
Material Steel
Thread Size UTS No. 6
Head Shape Pan
Length Metric 19 mm
Length Imperial 3/4 in
Checking stock...
IDR
93,771.66
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
193,771.66937.72
*price per unit indicative
"RS PRO Bright Zinc Plated Steel Self Drilling Screw No. 6 x 3/4in Long x 19mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda