RS PRO, 110V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole

RS Stock No.:
4500302
Brand:
RS PRO

Technical Reference
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
RS stock number 4500302
Product description RS PRO, 110V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

10A, 12A, 15A Industrial Relay

Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

L351932-03L351932-02

Specifications

Attribute Value
Brand RS PRO
Maximum Switching Power DC 300 W
Depth 21.5 mm
Coil Resistance 3.83 kΩ
Maximum Switching Voltage AC 240 V ac
Coil Power 1.2 W
Length 28 mm
Maximum Switching Power AC 2.4 kVA
Contact Configuration DPDT
Terminal Type PCB Pin
Standards Met CUR E125370, UL E125370
Number of Poles 2
Isolation Coil To Contact 1.5 kV ac
Maximum Switching Voltage DC 30 V dc
Coil Voltage 110 V ac
Mounting Type Plug In
Switching Current 10 A
Height 36 mm
Checking stock...
IDR
135,308.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1135,308.10
*price per unit indicative
"RS PRO, 110V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products