ON Semi MJ15003G NPN Bipolar Transistor, 20 A, 140 V, 2-Pin TO-204AA

RS Stock No.:
0296267
Mfr. Prt No.:
MJ15003G
Brand:
ON Semiconductor

Technical Reference
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
RS stock number 0296267
Product description ON Semi MJ15003G NPN Bipolar Transistor, 20 A, 140 V, 2-Pin TO-204AA
Manufacturer / Brand ON Semiconductor
Manufacturer part number MJ15003G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NPN Power Transistors, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 250 W
Maximum Collector Base Voltage 140 V
Mounting Type Through Hole
Transistor Configuration Single
Maximum Emitter Base Voltage 5 V
Maximum DC Collector Current 20 A
Dimensions 39.37 x 26.67 x 8.51 mm
Maximum Collector Emitter Voltage 140 V
Number of Elements per Chip 1
Package Type TO-204AA
Transistor Type NPN
Pin Count 2
Maximum Operating Frequency 2 MHz
Maximum Operating Temperature +200 °C
Checking stock...
IDR
125,238.66
Out of stock
Price Pack
Unit(s)Per Unit(IDR)
1125,238.66
*price per unit indicative
"ON Semi MJ15003G NPN Bipolar Transistor, 20 A, 140 V, 2-Pin TO-204AA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda