Wera Hexagon Screwdriver Bit, 10 mm

RS Stock No.:
3233382
Mfr. Prt No.:
060235
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3233382
Product description Wera Hexagon Screwdriver Bit, 10 mm
Manufacturer / Brand Wera
Manufacturer part number 060235

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Socket sets, 65 mm


Specifications

Attribute Value
Brand Wera
Head Type Hexagon
Type Driver Bit
Size 10 mm
Checking stock...
IDR
306,278.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1306,278.80
*price per unit indicative
"Wera Hexagon Screwdriver Bit, 10 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda