Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 15 AWG
- RS Stock No.:
- 8078907
- Mfr. Prt No.:
- 0015802
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8078907 |
| Product description | Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 15 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0015802 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8078907 |
| Product description | Lapp 2 Core Screened CY Control Cable, 1.5 mm², Grey PVC Sheath, 50m, 15 AWG |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 0015802 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Olflex 150 CY Cable
From Lapp, the ÖLFLEX 150 CY cable is a harmonised multi-standard control cable that is suitable for a variety of applications.
This flexible cable is screened and EMC compliant, and so is suitable for use in areas where electromagnetic interference is a concern. It also has oil-resistance and a good degree of chemical resistance, and so is ideal for indoor use in challenging environments. As such it can be used confidently in damp and wet interiors, including where there is water-oil mixtures.
The cable is comprised of finely stranded copper wire in a PVC core insulation, with a PVC inner sheath, tinned copper braiding and a PVC outer sheath.
Features and Benefits
• Harmonised (HAR) H05VVC4V5-K
• UL recognized
• AWM Approval
• Flame retardant
• Oil resistant
• Good chemical resistance
• Low transfer impedance
Applications
This shielded and flexible Olflex cable can be used under a medium mechanical load, in EMC sensitive environments. Although it has good degree of resistance, if should not be used outdoors. It's multi-standard adherence means it can be used to construct machinery that needs to meet territorial and industrial standards. This Olflex 150 CY cable is often used in;
• Plant engineering
• Industrial machinery
• HVAC systems
Accessories
Lapp cable should be used with accessories that match its capabilities, As such, Lapp provides a range of suitable easy-to-install cable glands.
• 136-8520 is an M25 Skintop Cable Gland with EMC Brush
• 136-8521 is an M32 Skintop Cable Gland with EMC Brush
• 136-8522 is an M40 Skintop Cable Gland with EMC Brush
• 136-8523 is an M50 Skintop Cable Gland with EMC Brush
• 136-8524 is an M63 Skintop Cable Gland with EMC Brush
Specifications
| Attribute | Value |
| Brand | Lapp |
| Control Cable Type | CY |
| Series | ÖLFLEX 150 CY |
| Number of Cores | 2 |
| Cross Sectional Area | 1.5 mm² |
| Minimum Bend Radius | 6 x Diameter |
| Conductor Material | Bare Copper |
| Voltage Rating | 500 V |
| Sheath Colour | Grey |
| Drain Wire | Yes |
| Screen Type | Tinned Copper Braid |
| Maximum Operating Temperature | +70 °C |
| Screened/Unscreened | Screened |
| Outer Diameter | 10 mm |
| Sheath Material | Polyvinyl Chloride PVC |
| American Wire Gauge | 15 AWG |
| Insulation Material | PVC |
| Fire Behaviour | Flame Retardant |
| Minimum Operating Temperature | -40 °C |
| Length | 50 m |
| Standards Met | CE, CSA, UL |